Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFExc. Vat
Arduino Nano BLE Sense Rev2 Connect with HeadersABX00070

ABX00070 - Arduino Nano BLE Sense Rev2 Connect with Headers

303-68-576
ABX00070
Manufacturer:Arduino

Arduino Nano BLE Sense Rev2 Connect with Headers

Image is for illustrative purposes only. Please refer to product description.

ABX00070 - Arduino Nano BLE Sense Rev2 Connect with Headers

303-68-576
ABX00070
Manufacturer:Arduino

Product specifications
Arduino 
Development Board 
64 MHz
Bluetooth 
5 V

Select attributes and click search to find other products that match your specification

Product Information

Family Information

The Arduino Nano is a small, complete, and breadboard-friendly board based on the ATmega328 (Arduino Nano 3.0). It lacks only a DC power jack, and works with a Mini-B USB cable instead of a standard one.

  • The Arduino Nano is a microcontroller board based on the ATmega328
  • 14 digital input/output pins (of which 6 can be used as PWM outputs)
  • 8 analogue inputs
  • 16 MHz ceramic resonator
  • USB connection

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Italy (IT)
Manufacturer Arduino
Gross weight (incl. package) 17 Gram
Dimensions (incl. package) 80 x 60 x 25 MM
Customs number 8471.5000
UNSPSC (v5.03) 32101628