Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFExc. Vat
Enclosure with Integrated Flanges, Extruded Aluminium, 160x123x53mm, Clear Anodized, IP541455NF1601

1455NF1601 - Enclosure with Integrated Flanges, Extruded Aluminium, 160x123x53mm, Clear Anodized, IP54

303-76-240
1455NF1601
2777458
Manufacturer:Hammond

Enclosure with Integrated Flanges, Extruded Aluminium, 160x123x53mm, Clear Anodized, IP54

Image is for illustrative purposes only. Please refer to product description.

1455NF1601 - Enclosure with Integrated Flanges, Extruded Aluminium, 160x123x53mm, Clear Anodized, IP54

303-76-240
1455NF1601
2777458
Manufacturer:Hammond

Product specifications
Extruded Aluminium 
PC Board Enclosure 
IP54 
160 mm
123 mm

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

New side flanged extruded enclosure which makes it easier to mount to a wall, machine or other surface while allowing the end panels to be utilised for I/O connections, power connection, LED’s etc.

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Canada (CA)
Manufacturer Hammond
Gross weight (incl. package) 307 Gram
Dimensions (incl. package) 165 x 125 x 55 MM
Customs number 7616.9919
UNSPSC (v5.03) 31261502